Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4720-03-ACopy
Order Code4312713
Product RangeUSB4720 Series
Your Part Number
1,279 In Stock
Need more?
1,279 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.510 (CNY20.9163) |
| 10+ | CNY15.730 (CNY17.7749) |
| 100+ | CNY13.370 (CNY15.1081) |
| 250+ | CNY12.540 (CNY14.1702) |
| 500+ | CNY11.930 (CNY13.4809) |
| 1000+ | CNY11.700 (CNY13.221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.51 (CNY20.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4720-03-ACopy
Order Code4312713
Product RangeUSB4720 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16 Position
Connector MountingSurface Mount Right Angle
IP RatingIP67
Product RangeUSB4720 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount Right Angle
Product Range
USB4720 Series
Contact Plating
Gold Plated Contacts
USB Standard
USB 2.0
No. of Positions
16 Position
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
