Print Page
Image is for illustrative purposes only. Please refer to product description.

646 In Stock
Need more?
646 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.260 (CNY13.8538) |
| 10+ | CNY10.420 (CNY11.7746) |
| 100+ | CNY8.860 (CNY10.0118) |
| 500+ | CNY8.290 (CNY9.3677) |
| 1000+ | CNY7.510 (CNY8.4863) |
| 2500+ | CNY6.730 (CNY7.6049) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.26 (CNY13.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4715-GF-ACopy
Order Code4046871
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions6 Position
Connector MountingSurface Mount, Through Hole Mount
IP RatingIP67
Product Range-
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4715-GF-A is a Type C receptacle (socket) USB charging connector for surface mount, horizontal mid-mount.
- 4mm profile, IP67 rated, for power charging only
- Voltage rating is 48VDC
- Current rating of 3A collectively for Vbus pins
- Copper alloy contact material, PA9T insulator, stainless steel plate and shell
- Gold contact plating
- 200000 cycles durability
- Contact resistance of 40mohm maximum initial
- Dielectric withstand voltage of 100VAC
- Insulation resistance of 100Mohm
- Operating temperature from -30°C to +85°C
Notes
USBTJ-04 sealing gasket not included (sold separately).
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Product Range
-
Contact Plating
Gold Flash Plated Contacts
USB Standard
-
No. of Positions
6 Position
IP Rating
IP67
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
