Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4145-03-0170-CCopy
Order Code4046863
Product RangeUSB Type C 240 W Power Delivery
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.850 (CNY8.8705) |
| 10+ | CNY6.660 (CNY7.5258) |
| 100+ | CNY5.660 (CNY6.3958) |
| 500+ | CNY5.300 (CNY5.989) |
| 1000+ | CNY4.990 (CNY5.6387) |
| 2500+ | CNY4.820 (CNY5.4466) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.85 (CNY8.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4145-03-0170-CCopy
Order Code4046863
Product RangeUSB Type C 240 W Power Delivery
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB Type C 240 W Power Delivery
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4145-03-0170-C is a USB4145 series Type C USB 2.0 receptacle connector with copper alloy C1815 contact material. PA9T UL 94V-0 black standard insulator material and stainless steel SUS304 metallic shell. Min 50µ" nickel all over underplating, 3µ" gold contact plating, gold flash over 50µ" min nickel solder area and solder tail, 30µ" min nickel all over metallic shell.
- 6 number of contacts
- Vertical orientation, top entry type and top mount position
- 240W power rating, 48V DC voltage rating, 5A current rating and 100Mohm min insulation resistance
- Dielectric withstanding voltage of 100V AC for 1 minute between adjacent terminal, no breakdown
- Without mating face lead in and through hole shell stake
- 1.70mm shell stake length and 7.46mm profile
- With locating peg and surface mount PCB mounting
- 20000 mating cycles
- 5 to 20N mating force and unmating force of 6 to 20N after testing
- Operating temperature range from -25°C to +85°C
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
USB Type C 240 W Power Delivery
USB Standard
USB 2.0
No. of Positions
16Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
