Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4145-03-0070-CCopy
Order Code4065464
Product RangeUSB Type C 240 W Power Delivery
Your Part Number
1,541 In Stock
Need more?
1,541 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.920 (CNY8.9496) |
| 10+ | CNY6.960 (CNY7.8648) |
| 100+ | CNY6.370 (CNY7.1981) |
| 250+ | CNY5.860 (CNY6.6218) |
| 500+ | CNY5.460 (CNY6.1698) |
| 1000+ | CNY5.290 (CNY5.9777) |
| 2500+ | CNY4.770 (CNY5.3901) |
| 5000+ | CNY4.610 (CNY5.2093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.92 (CNY8.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4145-03-0070-CCopy
Order Code4065464
Product RangeUSB Type C 240 W Power Delivery
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
OrientationVertical
Contact MaterialCopper Alloy
Product RangeUSB Type C 240 W Power Delivery
Technical Specifications
USB Connector Type
USB Type C
Orientation
Vertical
Product Range
USB Type C 240 W Power Delivery
USB Standard
USB 2.0
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
