Print Page
Image is for illustrative purposes only. Please refer to product description.

2,400 In Stock
Need more?
2,400 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1200+ | CNY3.680 (CNY4.1584) |
| 2400+ | CNY3.420 (CNY3.8646) |
| 4800+ | CNY3.190 (CNY3.6047) |
| 7200+ | CNY3.000 (CNY3.390) |
| 12000+ | CNY2.900 (CNY3.277) |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 1200
CNY4,416.00 (CNY4,990.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4135-GF-A.Copy
Order Code3949142
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
SVHC
No SVHC (27-Jun-2024)
USB Standard
-
Contact Plating
Gold Flash Plated Contacts
Technical Docs (3)
Alternatives for USB4135-GF-A.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000759
