Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB4120-03-CCopy
Order Code
Full Reel3648647
Cut Tape3648641
Product RangeUSB4120 Series
Your Part Number
25,170 In Stock
Need more?
8,994 Delivery in 3-4 Business Days(SG stock)
16,176 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.660 | CNY6.66 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.660 (CNY7.5258) |
| 15+ | CNY5.650 (CNY6.3845) |
| 45+ | CNY5.040 (CNY5.6952) |
| 120+ | CNY4.800 (CNY5.424) |
| 300+ | CNY4.500 (CNY5.085) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY4.160 (CNY4.7008) |
| 1800+ | CNY3.850 (CNY4.3505) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB4120-03-CCopy
Order Code
Full Reel3648647
Cut Tape3648641
Product RangeUSB4120 Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Ways
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB4120 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
USB4120-03-C is a USB 2.0 Gen 2 connector type C receptacle (socket) with 16 contacts for surface mount, vertical top mount.
- 6.50mm profile
- Voltage rating is 48VDC, power rating is 240W
- Current rating of 5A collectively for Vbus pins
- Copper alloy contact material, LCP insulator, stainless steel plate and shell
- Gold contact plating
- 200000 cycles durability
- Contact resistance of 40mohm maximum initial
- Dielectric withstand voltage of 100VAC, insulation resistance of 100Mohm
- Operating temperature range from -25°C to +85°C
- IEC62680-1-3:2022 compliant
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB4120 Series
USB Standard
USB 2.0
No. of Positions
16Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
