Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB3510-30-C-KITCopy
Order Code4284362
Product RangeUSB3510 Series
Your Part Number
699 In Stock
Need more?
699 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.440 (CNY21.9672) |
| 10+ | CNY16.850 (CNY19.0405) |
| 25+ | CNY15.280 (CNY17.2664) |
| 50+ | CNY14.940 (CNY16.8822) |
| 100+ | CNY14.600 (CNY16.498) |
| 250+ | CNY13.850 (CNY15.6505) |
| 500+ | CNY13.440 (CNY15.1872) |
| 1000+ | CNY13.030 (CNY14.7239) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.44 (CNY21.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3510-30-C-KITCopy
Order Code4284362
Product RangeUSB3510 Series
Technical Datasheet
USB StandardUSB 2.0
No. of Positions5Ways
OrientationVertical
Product RangeUSB3510 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Technical Specifications
USB Standard
USB 2.0
Orientation
Vertical
Contact Material
Copper Alloy
No. of Positions
5Ways
Product Range
USB3510 Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
