Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB3140-30-0170-1-CCopy
Order Code
Full Reel2443138
Cut Tape2443137
Product RangeUSB3140 Series
Your Part Number
213 In Stock
Need more?
213 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.080 | CNY6.08 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.080 (CNY6.8704) |
| 12+ | CNY5.140 (CNY5.8082) |
| 37+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY4.370 (CNY4.9381) |
| 250+ | CNY3.900 (CNY4.407) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY3.820 (CNY4.3166) |
| 1500+ | CNY3.530 (CNY3.9889) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB3140-30-0170-1-CCopy
Order Code
Full Reel2443138
Cut Tape2443137
Product RangeUSB3140 Series
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingSurface Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeUSB3140 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The USB3140-30-0170-1-C is a vertical Micro USB Type-B Receptacle with 30μinch gold-plated copper alloy contacts. It supports USB 2.0 version, 0.70mm shell stake length, with mating entry face, 5 positions and surface mount.
- 30mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 10000-cycle Mechanical durability
Applications
Computers & Computer Peripherals
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
USB3140 Series
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001121
