Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoUSB1061-GF-L-ACopy
Order Code3871994
Product RangeUSB1061 Series
Your Part Number
7,434 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
7,384 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.450 (CNY7.2885) |
| 10+ | CNY5.810 (CNY6.5653) |
| 100+ | CNY5.290 (CNY5.9777) |
| 250+ | CNY4.870 (CNY5.5031) |
| 500+ | CNY4.540 (CNY5.1302) |
| 1000+ | CNY4.360 (CNY4.9268) |
| 2500+ | CNY4.240 (CNY4.7912) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.45 (CNY7.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoUSB1061-GF-L-ACopy
Order Code3871994
Product RangeUSB1061 Series
Technical Datasheet
USB StandardUSB 2.0
Connector MountingSurface Mount
OrientationRight Angle
Contact PlatingGold Flash Plated Contacts
Product RangeUSB1061 Series
Technical Specifications
USB Standard
USB 2.0
Orientation
Right Angle
Product Range
USB1061 Series
Connector Mounting
Surface Mount
Contact Plating
Gold Flash Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
