Print Page
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.220 | CNY9.22 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.220 (CNY10.4186) |
| 37+ | CNY7.020 (CNY7.9326) |
| 112+ | CNY6.680 (CNY7.5484) |
| 300+ | CNY6.270 (CNY7.0851) |
| 750+ | CNY5.960 (CNY6.7348) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | CNY5.170 (CNY5.8421) |
| 4500+ | CNY5.030 (CNY5.6839) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM8050-6-0-14-01-ACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Full Reel2784976
Cut Tape2443105
Product RangeSIM8050
Technical Datasheet
Memory / Card TypeNano SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM8050
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SIM8050-6-0-14-01-A is a 6-contact black push-pull 4FF Nano SIM Connector with 15µinch gold plated phosphor bronze contacts, an UL94V-0 LCP housing and stainless steel (SUS301) metallic shell. The SIM7050 series connector has surface type PCB mount.
- No switch, with locating peg
- 1.35mm Profile
- 0.5A Maximum current rating
- 30V Maximum voltage rating
- 100mΩ Maximum contact resistance
- 100mΩ Maximum contact resistance
- 200VAC for one minute Dielectric withstanding voltage
- 5000 Cycles durability
Applications
Industrial, Consumer Electronics
Technical Specifications
Memory / Card Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
SIM8050
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000385

