Print Page
1,805 In Stock
Need more?
1,805 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.920 (CNY10.0796) |
| 10+ | CNY7.560 (CNY8.5428) |
| 100+ | CNY6.420 (CNY7.2546) |
| 500+ | CNY5.510 (CNY6.2263) |
| 1000+ | CNY5.240 (CNY5.9212) |
| 2500+ | CNY4.910 (CNY5.5483) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.92 (CNY10.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoSIM7050-6-0-00-ACopy
Order Code2443103
Product RangeSIM7050
Technical Datasheet
Memory / Card TypeMicro SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSIM7050
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SIM7050-6-0-00-A is a 6-contact black push-pull 3FF Micro SIM Connector with gold plated phosphor bronze contacts, an UL94V-0 thermoplastic housing and stainless steel (SUS304) metallic shell. The SIM7050 series memory connector has surface type PCB mount.
- No switch and locating peg
- 2.45mm Profile
- 1A Maximum current rating
- 50V Maximum voltage rating
- 100mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance (apply 500VDC)
- 500VAC Dielectric withstanding voltage
- 5000 Cycles durability
Applications
Industrial, Consumer Electronics
Technical Specifications
Memory / Card Type
Micro SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Pull
Contact Material
Phosphor Bronze
Product Range
SIM7050
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000639

