Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoRFPC-SMA23-FN-186-ACopy
Order Code4694586
Product RangeRFPC Series
Your Part Number
342 In Stock
Need more?
342 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.730 (CNY105.9149) |
| 10+ | CNY79.720 (CNY90.0836) |
| 25+ | CNY74.700 (CNY84.411) |
| 100+ | CNY66.100 (CNY74.693) |
| 250+ | CNY64.540 (CNY72.9302) |
| 500+ | CNY62.980 (CNY71.1674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.73 (CNY105.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoRFPC-SMA23-FN-186-ACopy
Order Code4694586
Product RangeRFPC Series
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingEdge Mount
Product RangeRFPC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Edge Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
6GHz
Product Range
RFPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
