Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoMEM2052-00-195-00-ACopy
Manufacturer Standard Lead Time20 weeks
Order Code4155861
Product RangeMEM2052 Series
Your Part Number
12,320 In Stock
Need more?
12,320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.520 (CNY9.6276) |
| 25+ | CNY6.460 (CNY7.2998) |
| 75+ | CNY6.450 (CNY7.2885) |
| 200+ | CNY6.150 (CNY6.9495) |
| 500+ | CNY5.480 (CNY6.1924) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.52 (CNY9.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoMEM2052-00-195-00-ACopy
Manufacturer Standard Lead Time20 weeks
Order Code4155861
Product RangeMEM2052 Series
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product RangeMEM2052 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
8Contacts
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
MEM2052 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000558
