Print Page
445 In Stock
Need more?
445 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.680 (CNY10.9384) |
| 10+ | CNY8.250 (CNY9.3225) |
| 100+ | CNY6.680 (CNY7.5484) |
| 500+ | CNY6.180 (CNY6.9834) |
| 1000+ | CNY5.680 (CNY6.4184) |
| 2500+ | CNY5.570 (CNY6.2941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.68 (CNY10.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoDCJ250-20-B-K1-ACopy
Order Code2673247
Product RangeDCJ250
Technical Datasheet
GenderJack
Current Rating8A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter5.3mm
Voltage Rating20VDC
Product RangeDCJ250
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
20VDC
SVHC
No SVHC (27-Jun-2024)
Current Rating
8A
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
5.3mm
Product Range
DCJ250
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003226

