Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 399 RF-0300-A-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4705296
Product RangeCABLE 399 RF Series
Your Part Number
193 In Stock
250 more incoming. You can reserve stock now
193 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.510 (CNY188.1563) |
| 10+ | CNY141.540 (CNY159.9402) |
| 25+ | CNY130.950 (CNY147.9735) |
| 100+ | CNY130.370 (CNY147.3181) |
| 250+ | CNY111.160 (CNY125.6108) |
| 500+ | CNY108.270 (CNY122.3451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.51 (CNY188.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 399 RF-0300-A-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4705296
Product RangeCABLE 399 RF Series
Technical Datasheet
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Coaxial Cable TypeRG178
Connector Type ASMA Plug
Connector Type BSMA Bulkhead Right Angle Jack
Impedance50ohm
Jacket ColourBrown
Product RangeCABLE 399 RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
11.81"
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Right Angle Jack
Jacket Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
300mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
CABLE 399 RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
