Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 348 RF-150-A-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4694577
Your Part Number
710 In Stock
Need more?
710 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.090 (CNY24.9617) |
| 10+ | CNY18.820 (CNY21.2666) |
| 100+ | CNY16.000 (CNY18.080) |
| 250+ | CNY15.010 (CNY16.9613) |
| 500+ | CNY14.250 (CNY16.1025) |
| 1000+ | CNY13.490 (CNY15.2437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.09 (CNY24.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 348 RF-150-A-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4694577
Technical Datasheet
Cable Length - Imperial5.9"
Connector to Connector90° IPEX MHF Plug to SMA Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHF Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
IPEX MHF Right Angled Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° IPEX MHF Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
