Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 348 RF-050-A-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4694575
Your Part Number
763 In Stock
Need more?
763 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.410 (CNY25.3233) |
| 10+ | CNY19.020 (CNY21.4926) |
| 100+ | CNY16.160 (CNY18.2608) |
| 250+ | CNY15.150 (CNY17.1195) |
| 500+ | CNY14.430 (CNY16.3059) |
| 1000+ | CNY13.740 (CNY15.5262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.41 (CNY25.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 348 RF-050-A-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4694575
Technical Datasheet
Cable Length - Imperial2"
Connector to Connector90° IPEX MHF Plug to SMA Bulkhead Jack
Cable Length - Metric50mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHF Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
2"
Cable Length - Metric
50mm
Connector Type A
IPEX MHF Right Angled Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° IPEX MHF Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
