Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 305 RF-0200-A-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4694573
Your Part Number
238 In Stock
Need more?
238 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.930 (CNY151.3409) |
| 10+ | CNY113.820 (CNY128.6166) |
| 25+ | CNY106.700 (CNY120.571) |
| 100+ | CNY96.760 (CNY109.3388) |
| 250+ | CNY90.700 (CNY102.491) |
| 500+ | CNY86.380 (CNY97.6094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.93 (CNY151.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 305 RF-0200-A-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4694573
Technical Datasheet
Cable Length - Imperial7.9"
Connector to Connector90° SMA Plug to SMA Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable TypeRG178
Connector Type ASMA Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
