Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 234 RF-0200-A-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4694565
Your Part Number
211 In Stock
Need more?
211 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.990 (CNY152.5387) |
| 10+ | CNY114.740 (CNY129.6562) |
| 25+ | CNY107.550 (CNY121.5315) |
| 100+ | CNY97.540 (CNY110.2202) |
| 250+ | CNY91.430 (CNY103.3159) |
| 500+ | CNY87.070 (CNY98.3891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.99 (CNY152.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 234 RF-0200-A-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4694565
Technical Datasheet
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable TypeRG178
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric
200mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.9"
Coaxial Cable Type
RG178
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
