Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 234 RF-0100-A-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4694564
Your Part Number
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.070 (CNY135.6791) |
| 10+ | CNY102.100 (CNY115.373) |
| 25+ | CNY95.630 (CNY108.0619) |
| 100+ | CNY86.720 (CNY97.9936) |
| 250+ | CNY81.240 (CNY91.8012) |
| 500+ | CNY77.360 (CNY87.4168) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.07 (CNY135.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 234 RF-0100-A-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4694564
Technical Datasheet
Cable Length - Imperial3.9"
Connector to ConnectorSMA RP Plug to SMA RP Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable TypeRG178
Connector Type ASMA RP Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA RP Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
