Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 196 RF-0150-A-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code4694563
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.350 (CNY130.3455) |
| 10+ | CNY98.070 (CNY110.8191) |
| 25+ | CNY91.980 (CNY103.9374) |
| 100+ | CNY83.300 (CNY94.129) |
| 250+ | CNY78.120 (CNY88.2756) |
| 500+ | CNY74.400 (CNY84.072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.35 (CNY130.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 196 RF-0150-A-1Copy
Manufacturer Standard Lead Time24 weeks
Order Code4694563
Technical Datasheet
Cable Length - Imperial5.9"
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Connector Type AMMCX Right Angle Plug
Connector Type BSMA Bulkhead Socket
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Socket
Jacket Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
