Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCABLE 162 RF-150-A-1Copy
Order Code4705190
Product RangeCABLE 162 RF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.750 (CNY103.6775) |
| 10+ | CNY77.970 (CNY88.1061) |
| 25+ | CNY73.020 (CNY82.5126) |
| 100+ | CNY66.240 (CNY74.8512) |
| 250+ | CNY62.060 (CNY70.1278) |
| 500+ | CNY59.090 (CNY66.7717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.75 (CNY103.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCABLE 162 RF-150-A-1Copy
Order Code4705190
Product RangeCABLE 162 RF Series
Technical Datasheet
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Connector Type AIPEX MHF Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBrown
Product RangeCABLE 162 RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
150mm
Connector Type A
IPEX MHF Right Angled Plug
Impedance
50ohm
Product Range
CABLE 162 RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
