Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB661RF-0915-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4694598
Your Part Number
205 In Stock
Need more?
205 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.080 (CNY151.5104) |
| 10+ | CNY113.980 (CNY128.7974) |
| 25+ | CNY106.820 (CNY120.7066) |
| 100+ | CNY96.920 (CNY109.5196) |
| 250+ | CNY90.760 (CNY102.5588) |
| 500+ | CNY86.420 (CNY97.6546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.08 (CNY151.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB661RF-0915-1Copy
Manufacturer Standard Lead Time22 weeks
Order Code4694598
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial36"
Cable Length - Metric915mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket ColourBrown
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
915mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
