Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB602RF-0200-A-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4705145
Product RangeCAB602RF Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.230 (CNY60.1499) |
| 10+ | CNY45.230 (CNY51.1099) |
| 100+ | CNY38.460 (CNY43.4598) |
| 250+ | CNY36.100 (CNY40.793) |
| 500+ | CNY34.350 (CNY38.8155) |
| 1000+ | CNY32.670 (CNY36.9171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.23 (CNY60.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB602RF-0200-A-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4705145
Product RangeCAB602RF Series
Technical Datasheet
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHFI Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product RangeCAB602RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
7.87"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
200mm
Connector Type A
IPEX MHFI Right Angled Plug
Impedance
50ohm
Product Range
CAB602RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
