Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB556RF-0100-A-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4694554
Your Part Number
974 In Stock
Need more?
974 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.180 (CNY32.9734) |
| 10+ | CNY24.800 (CNY28.024) |
| 100+ | CNY21.080 (CNY23.8204) |
| 250+ | CNY19.750 (CNY22.3175) |
| 500+ | CNY18.810 (CNY21.2553) |
| 1000+ | CNY17.910 (CNY20.2383) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.18 (CNY32.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB556RF-0100-A-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4694554
Technical Datasheet
Cable Length - Imperial3.9"
Connector to Connector90° IPEX MHF4L Plug to SMA Bulkhead Jack
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MH4L Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
IPEX MH4L Right Angled Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° IPEX MHF4L Plug to SMA Bulkhead Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
