Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB530RF-0200-A-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4705080
Product RangeCAB530RF Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.110 (CNY140.2443) |
| 10+ | CNY105.530 (CNY119.2489) |
| 25+ | CNY98.910 (CNY111.7683) |
| 100+ | CNY89.690 (CNY101.3497) |
| 250+ | CNY84.140 (CNY95.0782) |
| 500+ | CNY80.020 (CNY90.4226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.11 (CNY140.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB530RF-0200-A-1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4705080
Product RangeCAB530RF Series
Technical Datasheet
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm Low Loss Coax
Connector Type AIPEX MHF4L Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCAB530RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
7.87"
Coaxial Cable Type
1.37mm Low Loss Coax
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
200mm
Connector Type A
IPEX MHF4L Right Angled Plug
Impedance
50ohm
Product Range
CAB530RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
