Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB468RF-0100-A-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4704998
Product RangeCAB468RF Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.710 (CNY24.5323) |
| 10+ | CNY18.520 (CNY20.9276) |
| 100+ | CNY15.770 (CNY17.8201) |
| 250+ | CNY14.780 (CNY16.7014) |
| 500+ | CNY14.060 (CNY15.8878) |
| 1000+ | CNY13.340 (CNY15.0742) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.71 (CNY24.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB468RF-0100-A-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4704998
Product RangeCAB468RF Series
Technical Datasheet
Cable Length - Imperial3.93"
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AIPEX MHFI Right Angled Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket ColourGrey
Product RangeCAB468RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
3.93"
Coaxial Cable Type
1.13mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
100mm
Connector Type A
IPEX MHFI Right Angled Plug
Impedance
50ohm
Product Range
CAB468RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
