Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB438RF-0200-A-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4704959
Product RangeCAB438RF Series
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.490 (CNY215.2537) |
| 10+ | CNY161.860 (CNY182.9018) |
| 25+ | CNY149.750 (CNY169.2175) |
| 100+ | CNY137.580 (CNY155.4654) |
| 250+ | CNY128.980 (CNY145.7474) |
| 500+ | CNY122.810 (CNY138.7753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY190.49 (CNY215.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB438RF-0200-A-1Copy
Manufacturer Standard Lead Time30 weeks
Order Code4704959
Product RangeCAB438RF Series
Technical Datasheet
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Coaxial Cable TypeRG178
Connector Type AMMCX Right Angle Plug
Connector Type BTNC Bulkhead Jack
Impedance50ohm
Jacket ColourBrown
Product RangeCAB438RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
7.87"
Coaxial Cable Type
RG178
Connector Type B
TNC Bulkhead Jack
Jacket Colour
Brown
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
200mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
CAB438RF Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
