Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoCAB417RF-0150-A-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4704905
Product RangeCAB417RF Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.510 (CNY121.4863) |
| 10+ | CNY91.370 (CNY103.2481) |
| 25+ | CNY85.590 (CNY96.7167) |
| 100+ | CNY77.590 (CNY87.6767) |
| 250+ | CNY72.790 (CNY82.2527) |
| 500+ | CNY69.290 (CNY78.2977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.51 (CNY121.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoCAB417RF-0150-A-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4704905
Product RangeCAB417RF Series
Technical Datasheet
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable Type1.37mm
Connector Type AIPEX MHF4L LK Right Angled Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product RangeCAB417RF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
1.37mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Cable Length - Metric
150mm
Connector Type A
IPEX MHF4L LK Right Angled Plug
Impedance
50ohm
Product Range
CAB417RF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
