Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBG306-03-A-1-0400-L-B.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2147513
Product RangeWhite Lite BG306 Series
Your Part Number
1,040 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.400 (CNY6.102) |
| 10+ | CNY4.590 (CNY5.1867) |
| 25+ | CNY4.320 (CNY4.8816) |
| 50+ | CNY4.050 (CNY4.5765) |
| 100+ | CNY3.780 (CNY4.2714) |
| 250+ | CNY3.510 (CNY3.9663) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1000+ | CNY3.430 (CNY3.8759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.40 (CNY6.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG306-03-A-1-0400-L-B.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2147513
Product RangeWhite Lite BG306 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Connector MountingSurface Mount
Product RangeWhite Lite BG306 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Straight
Technical Specifications
Connector Systems
Board-to-Board
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount Straight
Pitch Spacing
2.54mm
Product Range
White Lite BG306 Series
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000447
