Print Page
4,456 In Stock
Need more?
4,456 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.390 (CNY9.4807) |
| 10+ | CNY7.150 (CNY8.0795) |
| 100+ | CNY5.910 (CNY6.6783) |
| 500+ | CNY5.640 (CNY6.3732) |
| 1000+ | CNY5.360 (CNY6.0568) |
| 2500+ | CNY5.080 (CNY5.7404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.39 (CNY9.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG120-10-A-0-N-DCopy
Order Code2293771
Product RangeBG120
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Product RangeBG120
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BG120-10-A-0-N-D is a 10-contact 2.54mm black straight Board-to-board Socket with gold flash (standard) plated phosphor bronze contacts and an UL94V-0 polyamide nylon 6T standard insulator. The BG120 series receptacle has tuning fork type contacts, surface type PCB mount and dual entry type. LCP and Nylon 6T is suitable for IR reflow, wave and manual solder.
- No locating peg
- 3A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 600VAC Dielectric withstanding voltage
- 0.64mm Mates with square pin size
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount Straight
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Product Range
BG120
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00099

