Print Page
2,810 In Stock
Need more?
2,810 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY2.290 (CNY2.5877) |
| 2500+ | CNY2.200 (CNY2.486) |
| 5000+ | CNY2.130 (CNY2.4069) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.50 (CNY34.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG095-04-A-N-DCopy
Order Code2751434
Product RangeBG095
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingThrough Hole Mount
Product RangeBG095
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BG095-04-A-N-D is a 4-way 1-row Board-to-board Receptacle with gold-plated copper alloy contacts. The BG095 series receptacle comes with a black polyamide nylon 6T insulator.
- UL94V-0 Flammability rating
- Top entry
- 3A Current rating
- 20mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
BG095
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for BG095-04-A-N-D
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000461

