Print Page
3,074 In Stock
Need more?
3,074 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.300 (CNY4.859) |
| 100+ | CNY3.660 (CNY4.1358) |
| 250+ | CNY3.270 (CNY3.6951) |
| 500+ | CNY3.260 (CNY3.6838) |
| 1000+ | CNY3.100 (CNY3.503) |
| 2500+ | CNY3.040 (CNY3.4352) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.00 (CNY48.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBD095-10A-A0-0200-0070-0570-LGCopy
Order Code2751428
Product RangeBD095
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount Straight
Product RangeBD095
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
BD095
Contact Material
Copper Alloy
Connector Type
Pin Header
Alternatives for BD095-10A-A0-0200-0070-0570-LG
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118

