Print Page
1,708 In Stock
Need more?
1,708 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.500 (CNY3.955) |
| 100+ | CNY2.970 (CNY3.3561) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1000+ | CNY2.520 (CNY2.8476) |
| 2500+ | CNY2.420 (CNY2.7346) |
| 5000+ | CNY2.250 (CNY2.5425) |
Price for:Each
Minimum: 10
Multiple: 10
CNY35.00 (CNY39.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBD020-04-A-J-0350-0300-L-GCopy
Manufacturer Standard Lead Time13 weeks
Order Code2751421
Product RangeBD020
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeBD020
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BD020-04-A-J-0350-0300-L-G is a vertical 4-position 1-row through-hole Male Header with gold-plated copper alloy contacts and a LCP insulator.
- 1A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 300VAC Dielectric withstand voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
1.27mm
No. of Contacts
4Contacts
Product Range
BD020
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (3)
Alternatives for BD020-04-A-J-0350-0300-L-G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079

