Print Page
677 In Stock
Need more?
677 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.430 (CNY7.2659) |
| 50+ | CNY6.270 (CNY7.0851) |
| 100+ | CNY5.810 (CNY6.5653) |
| 250+ | CNY5.310 (CNY6.0003) |
| 500+ | CNY4.900 (CNY5.537) |
| 1500+ | CNY4.480 (CNY5.0624) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.30 (CNY72.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBC085-06-A-0390-L-DCopy
Order Code2751419
Product RangeBC085
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingSurface Mount
Product RangeBC085
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount Straight
Pitch Spacing
1mm
No. of Contacts
6Contacts
Product Range
BC085
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018

