Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part No05-22-A-0177-A-4-06-4-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code4245363
Your Part Number
2,515 In Stock
1,000 more incoming. You can reserve stock now
2,515 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.430 (CNY12.9159) |
| 10+ | CNY10.290 (CNY11.6277) |
| 100+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY5.650 (CNY6.3845) |
| 1000+ | CNY5.540 (CNY6.2602) |
| 2500+ | CNY5.430 (CNY6.1359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.43 (CNY12.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-22-A-0177-A-4-06-4-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code4245363
Technical Datasheet
No. of Cores22Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial7"
Cable Length - Metric177mm
Jacket ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Cores
22Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
177mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
7"
Jacket Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
