Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part No05-04-A-0228-A-4-06-4-TCopy
Manufacturer Standard Lead Time24 weeks
Order Code4245232
Your Part Number
982 In Stock
Need more?
982 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.850 (CNY10.0005) |
| 10+ | CNY7.500 (CNY8.475) |
| 100+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY5.700 (CNY6.441) |
| 1000+ | CNY5.420 (CNY6.1246) |
| 2500+ | CNY5.080 (CNY5.7404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.85 (CNY10.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-04-A-0228-A-4-06-4-TCopy
Manufacturer Standard Lead Time24 weeks
Order Code4245232
Technical Datasheet
No. of Cores4Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial9"
Cable Length - Metric228mm
Jacket ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Cores
4Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
228mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
9"
Jacket Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
