Print Page
3,987 In Stock
Need more?
3,987 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.100 (CNY1.243) |
| 500+ | CNY0.974 (CNY1.1006) |
| 1000+ | CNY0.923 (CNY1.043) |
| 2500+ | CNY0.874 (CNY0.9876) |
| 5000+ | CNY0.824 (CNY0.9311) |
| 10000+ | CNY0.786 (CNY0.8882) |
Price for:Each
Minimum: 100
Multiple: 100
CNY110.00 (CNY124.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBG030-06-A-0450-0300-N-GCopy
Manufacturer Standard Lead Time14 weeks
Order Code2751432
Product RangeBG030
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeBG030
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2.54mm
No. of Contacts
6Contacts
Product Range
BG030
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (3)
Alternatives for BG030-06-A-0450-0300-N-G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302

