Print Page
2,719 In Stock
Need more?
2,719 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY7.710 (CNY8.7123) |
| 100+ | CNY6.280 (CNY7.0964) |
| 500+ | CNY5.690 (CNY6.4297) |
| 1000+ | CNY5.120 (CNY5.7856) |
| 2500+ | CNY4.880 (CNY5.5144) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.93 (CNY8.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBF090-10-A-1-N-DCopy
Manufacturer Standard Lead Time15 weeks
Order Code2751429
Product RangeBF090
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingSurface Mount
Product RangeBF090
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BF090-10-A-1-N-D is a 10-contact 1-row Board-to-board Receptacle with gold flash all over copper alloy contacts. The BF090 series connector is made with nylon 6T (standard) insulator. It features surface mount vertical contact termination. The LCP is suitable for IR reflow, wave and manual solder.
- UL94V-0 Flammability rating
- 2A Current rating
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount Straight
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
BF090
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Alternatives for BF090-10-A-1-N-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000597

