Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.820 (CNY6.5766) |
| 10+ | CNY5.080 (CNY5.7404) |
| 142+ | CNY4.190 (CNY4.7347) |
| 568+ | CNY3.640 (CNY4.1132) |
| 1136+ | CNY3.010 (CNY3.4013) |
| 5112+ | CNY2.640 (CNY2.9832) |
| 10082+ | CNY2.460 (CNY2.7798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.82 (CNY6.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBD050-06-A-0-0500-L-DCopy
Manufacturer Standard Lead Time14 weeks
Order Code2751424
Product RangeBD050
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingSurface Mount
Product RangeBD050
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount Straight
Pitch Spacing
1.27mm
No. of Contacts
6Contacts
Product Range
BD050
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate

