Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part No05-50-D-0203-A-4-06-4-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code4244404
Your Part Number
493 In Stock
Need more?
493 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.810 (CNY14.4753) |
| 10+ | CNY10.900 (CNY12.317) |
| 100+ | CNY9.230 (CNY10.4299) |
| 500+ | CNY8.240 (CNY9.3112) |
| 1000+ | CNY8.080 (CNY9.1304) |
| 2500+ | CNY7.570 (CNY8.5541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.81 (CNY14.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part No05-50-D-0203-A-4-06-4-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code4244404
Technical Datasheet
No. of Cores50Core
Pitch Spacing0.5mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket ColourWhite
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Cores
50Core
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
203mm
Product Range
-
Pitch Spacing
0.5mm
Cable Length - Imperial
8"
Jacket Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
