Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGATEWORKS
Manufacturer Part NoGW3102-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4918743
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY685.830 (CNY774.9879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY685.83 (CNY774.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW3102-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code4918743
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
GW3102-1 is a SBC enclosure for VeniceFLEX GW8200 series SBC. It is made of electro-galvanized sheet steel with a sleek black texture coating. It has been designed for optimum thermal performance and allows compliance with CE certification standards for EMI, ESD, Burst and Surge protection. The top of the enclosure is designed to act as a high-performance heatsink for optimal passive cooling of VeniceFLEX SBC.
- Finned AL6063 aluminium black anodized heatsink and thermal protection for CE-compliance
- Pre-indented holes for optional GW10092 DIN rail clip
- Antenna holes provided for mounting SMA/RPSMA RF connectors
- Maintains access to ports for Ethernet, power, USB and LED indicators
- Operating temperature range from -40°C to +85°C
- Antenna mounting holes with removable plugs
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059
