Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGATEWORKS
Manufacturer Part NoGW16151Copy
Manufacturer Standard Lead Time5 weeks
Order Code4352491
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY311.660 (CNY352.1758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY311.66 (CNY352.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW16151Copy
Manufacturer Standard Lead Time5 weeks
Order Code4352491
Technical Datasheet
Accessory TypeMini-PCIe to M.2 Adapter Card
For Use WithGateworks Single Board Computers
Product Range-
SVHCTo Be Advised
Product Overview
GW16151 is a Mini-PCIe to M.2 adapter designed for Wi-Fi Radios. GW16151 supports PCIe for Wi-Fi radios (Will accept E-Key & A+E Key radios, Note: Uses 1x PCIe lane & 1x USB 2.0).
- Converts Mini-PCIe slot to M.2 E-Key slot for Wi-Fi radios
- M.2 E-Key support
- Supports M.2 cards up to 52mm in length (M.2 card length: 52, 50, 42 & 30mm)
- Supports NGFF Sizes:2242, 3030, 3042, 3050, 3052
- Minimal signalling to avoid pin conflicts
- Operating temperature range from -40°C to +85°C
- Example M.2 radios: Laird Sterling LWB5+ and Silex Wi-Fi 6E SX-PCEAX
Technical Specifications
Accessory Type
Mini-PCIe to M.2 Adapter Card
Product Range
-
For Use With
Gateworks Single Board Computers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104
