Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGATEWORKS
Manufacturer Part NoGW16148Copy
Manufacturer Standard Lead Time5 weeks
Order Code4352489
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY322.690 (CNY364.6397) |
Price for:Each
Minimum: 1
Multiple: 1
CNY322.69 (CNY364.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGATEWORKS
Manufacturer Part NoGW16148Copy
Manufacturer Standard Lead Time5 weeks
Order Code4352489
Technical Datasheet
Accessory TypeMini-PCIe to M.2 Adapter Card
For Use WithGateworks Single Board Computers
Product Range-
SVHCTo Be Advised
Product Overview
GW16148 is a Mini-PCIe to NVME M.2 adapter board designed for NVME SSDs.
- M.2 card length: 52, 50, 42 & 30mm
- Supports M.2 cards up to 52mm in length (M.2 card length: 52, 50, 42 & 30mm)
- Supports NGFF Sizes: 2242, 3030, 3042, 3050, 3052
- Minimal signalling to avoid pin conflicts
- Operating temperature range from -40°C to +85°C
Technical Specifications
Accessory Type
Mini-PCIe to M.2 Adapter Card
Product Range
-
For Use With
Gateworks Single Board Computers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104
