Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDNER BENDER
Manufacturer Part NoPPC-1525Copy
Manufacturer Standard Lead Time6 weeks
Order Code2902950
Your Part Number
324 In Stock
Need more?
324 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.410 (CNY17.4133) |
| 10+ | CNY13.780 (CNY15.5714) |
| 100+ | CNY12.760 (CNY14.4188) |
| 250+ | CNY12.260 (CNY13.8538) |
| 500+ | CNY11.860 (CNY13.4018) |
| 1000+ | CNY11.440 (CNY12.9272) |
Price for:Pack of 18
Minimum: 1
Multiple: 1
CNY15.41 (CNY17.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDNER BENDER
Manufacturer Part NoPPC-1525Copy
Manufacturer Standard Lead Time6 weeks
Order Code2902950
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.35mm
Cable Clamp / Clip MaterialPP (Polypropylene)
Cable Clamp / Clip ColourNatural
External Length-
External Width9.525mm
Height-
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
PP (Polypropylene)
External Length
-
Height
-
Internal Diameter
6.35mm
Cable Clamp / Clip Colour
Natural
External Width
9.525mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007348
