Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - FURSE
Manufacturer Part No7TCA085410R0023Copy
Manufacturer Standard Lead Time15 weeks
Order Code2470585
Also Known AsWBX3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY603.470 (CNY681.9211) |
| 5+ | CNY551.660 (CNY623.3758) |
| 10+ | CNY519.920 (CNY587.5096) |
Price for:Each
Minimum: 1
Multiple: 1
CNY603.47 (CNY681.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085410R0023Copy
Manufacturer Standard Lead Time15 weeks
Order Code2470585
Also Known AsWBX3
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolycarbonate
External Height - Metric230mm
External Width - Metric80mm
External Depth - Metric85mm
IP RatingIP67
Body ColourTransparent
NEMA Rating-
External Height - Imperial9.06"
External Width - Imperial3.15"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The WBX3 is a moisture and dirt resistant Instrument Enclosure made tough polycarbonate (PC), for the convenient installation of ESP protectors and their associated CME with grey base. It is used when ESP protector cannot be installed within the existing equipment panel or enclosure and for added protection in damp and dirty environments. It is supplied complete with metal base (mounting) plate with pre-prepared mounting positions and fixing hardware for easy installation.
- Clear lid enables easy visual inspection of the protector's visual status indication
- Single phase M1 series protector
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
230mm
External Depth - Metric
85mm
Body Colour
Transparent
External Height - Imperial
9.06"
External Depth - Imperial
3.35"
SVHC
No SVHC (07-Jul-2017)
Enclosure Material
Polycarbonate
External Width - Metric
80mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
