Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFURMAN
Manufacturer Part NoAC-210A ECopy
Order Code3403595
Also Known AsGTIN UPC EAN: 0654061028253
Your Part Number
No Longer Stocked
Product Overview
The AC-210AE compact power conditioner featuring Furman’s revolutionary SMP technology. Furman’s Series Multi-Stage Protection (SMP) circuit features our exclusive Linear Filter Technology (LiFT) and Extreme Voltage Shutdown (EVS). Together, these technologies comprise what is, without question, the world’s most advanced and comprehensive transient voltage surge suppressor.
- Furman's exclusive SMP Technology provides the highest level of surge & spike protection available
- LiFT offers linear AC power filtering to ensure clean power for unequaled audio & video clarity
- Auto-Reset EVS circuitry detects dangerous voltage irregularities and safely powers down itself and connected equipment
- LED indicators provide information on power quality and operational status of unit
- 10 amp rating featuring circuit breaker for added protection
- Zero ground contamination circuitry protects critical video circuits
- Compact chassis design easily attaches to any flat screen television mount or any other remote location
- This product is for professional use only, and is supplied with a Shuko to IEC lead.
Technical Specifications
No. of Outlets
2Outlets
Current Rating
10A
Supply Voltage VAC
230V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.875
