Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerFULLEON
Manufacturer Part No7052111FUL-0069
Order Code1320808
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Module Lens Colour-
Visual Signal TypeSteady
TonesMultiple Tones
IP / NEMA RatingIP66
Sound Pressure Level (SPL)110dB
Lens Diameter-
External Height173mm
Connection Type-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The AS/M/SB/230/R/RL is an Asymmetric Sounder/Beacon with red lens. The Asserta Midi sounder/beacon is a versatile and rugged audio-visual alarm designed for industrial environments or areas where there is a requirement for a robust and well protected unit. The supply options permit use with a wide range of fire and process systems.
- ABS construction
- Excellent for general signalling use
- For demanding environments
- Efficient use of light reduces current while generating the same intensity as a 5j beacon
- Reverse polarity (DC version) monitoring
- 32 Alarm tones
- 2-stage Alarm
- IP66 Protection
Applications
Automation & Process Control, Signalling, Industrial
Technical Specifications
Supply Voltage VAC
230V
Module Lens Colour
-
Tones
Multiple Tones
Sound Pressure Level (SPL)
110dB
External Height
173mm
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage VDC
-
Visual Signal Type
Steady
IP / NEMA Rating
IP66
Lens Diameter
-
Connection Type
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
