
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.560 | CNY36.56 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.560 (CNY41.3128) |
| 10+ | CNY33.130 (CNY37.4369) |
| 25+ | CNY32.370 (CNY36.5781) |
| 50+ | CNY31.610 (CNY35.7193) |
| 100+ | CNY30.080 (CNY33.9904) |
| 250+ | CNY27.040 (CNY30.5552) |
| 500+ | CNY24.000 (CNY27.120) |
| 1000+ | CNY22.470 (CNY25.3911) |
Product Information
Product Overview
FT245RNL is a USB full speed to parallel FIFO IC, includes oscillator and EEPROM with 28 pin SSOP package. FT245RNL is a USB to parallel FIFO interface, with the new FTDIChip-ID™ security dongle feature. USB to parallel designs using the FT245RNL have been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device. The FT245RNL adds a new function compared with its predecessors, effectively making it a 2-in-1 chip for some application areas. A unique number (the FTDIChip-ID™) is burnt into the device during manufacture and is readable over USB, thus forming the basis of a security dongle which can be used to protect customer application software from being copied. Applications are upgrading legacy peripherals to USB, interfacing MCU/PLD/FPGA based designs to USB, PDA to USB data transfer, USB smart card readers, USB instrumentation.
- Single chip USB to parallel FIFO bidirectional data transfer interface, new USB FTDIChip-ID™ feature
- Simple interface to MCU/PLD/FPGA logic with simple 4-wire handshake interface
- FIFO receive and transmit buffers for high data throughput, adjustable receive buffer timeout
- Integrated 1024bit EEPROM for storing USB VID, PID, serial number, product description strings
- Support for USB suspend/resume through PWREN# pin and wake up pin function
- Support for bus powered, self powered, and high-power bus powered USB configurations
- Integrated 3.3V level converter for USB I/O, USB resistors and power-on-reset circuit
- USB bulk transfer mode, 3.3V to 5.25V single supply operation, low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible, USB 2.0 full speed compatible
- –40°C to 85°C extended operating temperature range
Technical Specifications
USB to FIFO
5.25V
28Pins
85°C
-
3.3V
SSOP
-40°C
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
