Product Information
Product Overview
FT232RQ-REEL is an USB full speed to serial UART IC that includes oscillator and EEPROM. The FT232R is a USB to serial UART interface with optional clock generator output, and the new FTDIChip-ID™ security dongle feature. USB to serial designs using the FT232R has been further simplified by fully integrating the external EEPROM, clock circuit and USB resistors onto the device. Typical applications are USB to RS232/RS422 / RS485 converters, upgrading legacy peripherals to USB, cellular and cordless phone USB data transfer cables and interfaces, interfacing MCU/PLD/FPGA based designs to USB, USB audio and low bandwidth video data transfer, PDA to USB data transfer, USB smart card readers/instrumentation/industrial control/USB MP3 player interface/FLASH card reader/writers, set top box PC – USB interface, USB digital camera interface, USB hardware modems, USB wireless modems, USB bar code readers, USB software/hardware encryption dongles.
- Single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled on the chip – no USB-specific firmware programming required
- Fully assisted hardware or X-On / X-Off software handshaking, new configurable CBUS I/O pins
- In-built support for event characters and line break condition, new USB FTDIChip-ID™ feature
- Auto transmit buffer control for RS485 applications, transmit and receive LED drive signals
- FIFO receive and transmit buffers for high data throughput, adjustable receive buffer timeout
- Device supplied preprogrammed with unique USB serial number, support for USB suspend/resume
- Support for bus powered, self powered, and high-power bus powered USB configurations
- True 5V/3.3V/2.8V/1.8V CMOS drive output and TTL input, integrated USB resistors
- Extended operating temperature range from -40°C to 85°C, 32 pin QFN package
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB to UART
5.25V
32Pins
85°C
-
No SVHC (21-Jan-2025)
1.8V
QFN
-40°C
FT232
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

